ROHM BD94130EFV-ME2 LED Driver IC, 3V, 5.5 V 1.92 A 56-Pin HTSSOP-B
- RS庫存編號:
- 264-925
- 製造零件編號:
- BD94130EFV-ME2
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$120.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 100 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$120.20 |
| 10 - 99 | HK$108.20 |
| 100 + | HK$99.80 |
* 參考價格
- RS庫存編號:
- 264-925
- 製造零件編號:
- BD94130EFV-ME2
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Output Current | 1.92A | |
| Product Type | LED Driver IC | |
| Input Voltage | 3V, 5.5V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Package Type | HTSSOP-B | |
| Number of Pins | 56 | |
| Maximum Output Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Length | 18.5mm | |
| Height | 1mm | |
| Width | 8mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | 1.4V | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Output Current 1.92A | ||
Product Type LED Driver IC | ||
Input Voltage 3V, 5.5V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Package Type HTSSOP-B | ||
Number of Pins 56 | ||
Maximum Output Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Length 18.5mm | ||
Height 1mm | ||
Width 8mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage 1.4V | ||
The ROHM 24-channel constant current drivers with 12bit PWM dimming and max 8-line switch controllers. This device can set LED constant current value by setting external ISET resistor. Communication with μ-controller via SPI is feasible.
LED Constant Current Setting by ISET Resistor
Phase Shift Function
6-bit Dot Correct (50% to 100%)
LED Open Detection and LED Short Detection
Adjacent LEDCH Short Detection
PGATE Short Protection
VINSW Over Voltage Protection
相关链接
- ROHM BD94130MUF-ME2 LED Driver IC 5.5 V 1.92 A 56-Pin HTSSOP-B
- ROHM BD83816EFV-ME2 LED Driver IC 5.5 V 50 mA 24-Pin HTSSOP-B
- ROHM BD12801MUF-ME2 LED Driver IC 5.5 V 130 mA 48-Pin HTSSOP-B
- ROHM BD18364EFV-ME2 LED 5.5 V 800 mA 30-Pin HTSSOP-B
- ROHM BD18398RUV-ME2 LED Driver IC, 65V 4.8 A 48-Pin HTSSOP
- ROHM BD18345EFV-ME2 LED Driver IC, 4.5 → 19 V 20-Pin HTSSOP
- ROHM BD18397RUV-ME2 LED Driver IC, 65V 3.2 A 48-Pin HTSSOP
- ROHM BD18353EFV-ME2 LED Driver IC 65 V 20-Pin HTSSOP-B