Taiwan Semiconductor LED Driver IC, 40V 300 mA 6-Pin SOT-26
- RS庫存編號:
- 216-9645
- 製造零件編號:
- TSCR421CX6H
- 製造商:
- Taiwan Semiconductor
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 216-9645
- 製造零件編號:
- TSCR421CX6H
- 製造商:
- Taiwan Semiconductor
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Taiwan Semiconductor | |
| Product Type | LED Driver IC | |
| Output Current | 300mA | |
| Input Voltage | 40V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1W | |
| Mount Type | Surface | |
| Package Type | SOT-26 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TSCR | |
| Standards/Approvals | RoHS 2011/65/EU, WEEE 2002/96/EC, IEC 61249-2-21 | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | 1.4V | |
| 選取全部 | ||
|---|---|---|
品牌 Taiwan Semiconductor | ||
Product Type LED Driver IC | ||
Output Current 300mA | ||
Input Voltage 40V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 1W | ||
Mount Type Surface | ||
Package Type SOT-26 | ||
Number of Pins 6 | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TSCR | ||
Standards/Approvals RoHS 2011/65/EU, WEEE 2002/96/EC, IEC 61249-2-21 | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage 1.4V | ||
TSCR420_datasheet_en.pdf
The Taiwan semiconductor linear constant current led driver are Low-Side Constant Current Regulator (CCR) for linear LED driving. The device regulates with a preset 10mA nominal that can be adjusted with an external resistor up to 300mA.
Device temperature grade 1: -40°C to 125°C Device HBM ESD classification level H2 Device CDM ESD classification level C8
相关链接
- Taiwan Semiconductor TSCR421CX6H LED Driver IC, 40V 300 mA 6-Pin SOT-26
- Taiwan Semiconductor LED Driver IC, 40V 300 mA SOP
- Taiwan Semiconductor TSCR420CX6H RFG LED Driver IC, 40V 300 mA SOP
- Taiwan Semiconductor LED Driver IC, 40V 64 mA SOP
- Taiwan Semiconductor TSCR402CX6H RFG LED Driver IC, 40V 64 mA SOP
- DiodesZetex LED Driver IC, 40V 100 mA 6-Pin SOT-26
- DiodesZetex BCR420UW6Q-7 LED Driver IC, 40V 500 mA 6-Pin SOT-26
- DiodesZetex BCR405UW6-7 LED Driver IC, 40V 100 mA 6-Pin SOT-26