Taiwan Semiconductor LED Driver IC, 40V 64 mA SOP

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
216-9641
製造零件編號:
TSCR402CX6H RFG
製造商:
Taiwan Semiconductor
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Taiwan Semiconductor

Output Current

64mA

Product Type

LED Driver IC

Input Voltage

40V

Input Voltage Type

DC

Maximum Output Power

750mW

Mount Type

Surface

Package Type

SOP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

HF, AEC-Q100, RoHS

Series

TSCR

Automotive Standard

No

The Taiwan semiconductor linear constant current led driver are High-Side Constant Current Regulator (CCR) for linear LED driving. The device regulates with a preset TSCR400 0.1mA and 20mA nominal that can be adjusted with an external resistor up to 65mA.

Device temperature grade 1: -40°C to 125°C Device HBM ESD classification level H2 Device CDM ESD classification level C6

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。