Taiwan Semiconductor TS19501CB10H RBG LED Driver IC, 42V, 4.5 V 10-Pin SOP
- RS庫存編號:
- 216-9637
- 製造零件編號:
- TS19501CB10H RBG
- 製造商:
- Taiwan Semiconductor
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 216-9637
- 製造零件編號:
- TS19501CB10H RBG
- 製造商:
- Taiwan Semiconductor
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Taiwan Semiconductor | |
| Product Type | LED Driver IC | |
| Input Voltage | 42V, 4.5V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM and Analogue Dimming | |
| Mount Type | Through Hole | |
| Package Type | SOP | |
| Number of Pins | 10 | |
| Maximum Output Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | TS19501 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Taiwan Semiconductor | ||
Product Type LED Driver IC | ||
Input Voltage 42V, 4.5V | ||
Input Voltage Type DC | ||
Dimming Operation PWM and Analogue Dimming | ||
Mount Type Through Hole | ||
Package Type SOP | ||
Number of Pins 10 | ||
Maximum Output Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series TS19501 | ||
Automotive Standard No | ||
The Taiwan semiconductor linear constant current led driver is a single channel LED driver of lowside- current sense. This device can operate in DCM, BCM and CCM mode with full protection and diagnostics.
Device temperature grade 1: -40°C to 125°C Device HBM ESD classification level H2 Device CDM ESD classification level C6
相关链接
- Taiwan Semiconductor LED Driver IC, 40V 64 mA SOP
- Taiwan Semiconductor LED Driver IC, 40V 300 mA SOP
- Taiwan Semiconductor TSCR402CX6H RFG LED Driver IC, 40V 64 mA SOP
- Taiwan Semiconductor TSCR420CX6H RFG LED Driver IC, 40V 300 mA SOP
- Taiwan Semiconductor TS78L05CS RLG, Voltage Regulator 35V SOP 8-Pin
- Taiwan Semiconductor LED Driver IC, 40V 300 mA 6-Pin SOT-26
- Taiwan Semiconductor TSCR421CX6H LED Driver IC, 40V 300 mA 6-Pin SOT-26
- Taiwan Semiconductor 8-Pin, 0.25W SOP TS34119CS RLG