RS PRO IP67 LED Driver, 24V, 18 W, 750mA Constant Voltage LED Driver
- RS庫存編號:
- 122-219
- 製造商:
- RS PRO
小計(1 件)*
HK$95.20
訂單超過 HK$250.00 免費送貨
有庫存
- 267 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$95.20 |
* 參考價格
- RS庫存編號:
- 122-219
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 18W | |
| Input Voltage | 180V ac, 264V ac | |
| Sub Type | Constant Voltage LED Driver | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage | |
| Driver Current | 750mA | |
| Standards/Approvals | EN55015, -4, -8, -3, EN61000-3-3, EN61347-2-13, -5, EN61547, -6, EN61000-4-2, EN61000-3-2, EN55024, - 11, EN61327-1 | |
| Power Dissipation | 36W | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 18W | ||
Input Voltage 180V ac, 264V ac | ||
Sub Type Constant Voltage LED Driver | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage | ||
Driver Current 750mA | ||
Standards/Approvals EN55015, -4, -8, -3, EN61000-3-3, EN61347-2-13, -5, EN61547, -6, EN61000-4-2, EN61000-3-2, EN55024, - 11, EN61327-1 | ||
Power Dissipation 36W | ||
豁免
- COO (Country of Origin):
- CN
RS PRO LED Driver
The RS PRO LED Driver is a high-performance power supply solution designed for converting AC to DC, ensuring a stable and constant voltage output for your LED lighting systems. Featuring a fully encapsulated, IP67-rated design, this LED driver is built for durability, making it ideal for both indoor and outdoor applications.
Features and Benefits
Applications
The RS PRO LED Driver is the perfect choice for a wide range of LED lighting applications, providing reliable power to DC:12V and 24V electronic systems. Whether you're illuminating 3D signage, powering LED strips in retail or hospitality spaces, or integrating furniture lighting in modern interiors, this driver ensures smooth and flicker-free operation. Additionally, it is well-suited for POS systems, decorative lighting, and architectural installations, making it a versatile and essential component for any LED-powered setup.
Choose the RS PRO LED Driver for efficiency, durability, and superior performance in all your LED lighting projects.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- MEAN WELL IP67 1 Output LED Driver 18 W, 0.75A LED Driver
- MEAN WELL IP67 LED Driver 150 W, 3.13A Additive Voltage Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V, 100 W Constant Voltage+Constant Current LED Driver
- RS PRO IP67 LED Driver 18 W, 1.5A Constant Voltage LED Driver
- MEAN WELL IP65 24V 65A Additive Voltage Constant Voltage+Constant Current LED Driver
- Intelligent LED Solutions IP67 5 Output LED Driver 18 W, 0.75A LED Driver
- RS PRO IP67 LED Driver 36 W, 1.5A Constant Voltage LED Driver
- RS PRO IP67 LED Driver 60 W, 2.5A Constant Voltage LED Driver