RS PRO IP67 LED Driver, 12V, 18 W, 1.5A Constant Voltage LED Driver

小計(1 件)*

HK$95.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 32 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$95.20

* 參考價格

RS庫存編號:
122-226
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

LED Driver

Output Voltage

12V

Maximum Output Power

18W

Input Voltage

180V ac, 264V ac

Sub Type

Constant Voltage LED Driver

Input Voltage Type

AC/DC

IP Rating

IP67

Driver Current

1.5A

Operating Modes

Constant Voltage

Standards/Approvals

EN61327-1, -5, EN61547, -3, -6, -8, EN61000-3-2, EN61000-4-2, EN55015, -11, -4, EN61000-3-3, EN61347-2-13, EN55024

Power Dissipation

36W

豁免

COO (Country of Origin):
CN

RS PRO LED Driver


The RS PRO LED Driver is a high-performance power supply solution designed for converting AC to DC, ensuring a stable and constant voltage output for your LED lighting systems. Featuring a fully encapsulated, IP67-rated design, this LED driver is built for durability, making it ideal for both indoor and outdoor applications.

Features and Benefits


  • Constant voltage design delivers a stable output voltage, ensuring consistent LED performance

  • European AC input designed for seamless compatibility with European power systems

  • Built-in short circuit and over current protection for enhanced safety and reliability

  • Cooling by free convection means no need for additional cooling, ensuring silent operation

  • Isolation Class II provides double insulation for added electrical safety

  • Class 2 power unit meets safety standards for lighting applications

  • IP67 fully encapsulated makes this LED driver waterproof and dustproof for maximum durability in challenging environments

  • Applications


    The RS PRO LED Driver is the perfect choice for a wide range of LED lighting applications, providing reliable power to DC:12V and 24V electronic systems. Whether you're illuminating 3D signage, powering LED strips in retail or hospitality spaces, or integrating furniture lighting in modern interiors, this driver ensures smooth and flicker-free operation. Additionally, it is well-suited for POS systems, decorative lighting, and architectural installations, making it a versatile and essential component for any LED-powered setup.

    Choose the RS PRO LED Driver for efficiency, durability, and superior performance in all your LED lighting projects.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。