Osram IP65 5 Output LED Driver, 24V, 6 W, 250mA LED Driver
- RS庫存編號:
- 173-0020
- 製造零件編號:
- OT 6/200-240/24 CE
- 製造商:
- Osram
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省9%
查看批量定價選項小計(1 盒,共 20 件)*
HK$12,999.50
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* | 節省 |
|---|---|---|---|
| 20 - 80 | HK$649.975 | HK$12,999.50 | - |
| 100 + | HK$584.98 | HK$11,699.60 | 9% |
* 參考價格
- RS庫存編號:
- 173-0020
- 製造零件編號:
- OT 6/200-240/24 CE
- 製造商:
- Osram
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Osram | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 6W | |
| Input Voltage | 200V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Terminal Type | Wire | |
| Input Voltage Type | AC | |
| IP Rating | IP65 | |
| Driver Current | 250mA | |
| Operating Modes | Constant Voltage | |
| LED Voltage | 240V | |
| Number of Outputs | 5 | |
| Series | OPTOTRONIC OT | |
| Standards/Approvals | ENEC, VDE, EN, EL, EAC, CE | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 1.5W | |
| 選取全部 | ||
|---|---|---|
品牌 Osram | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 6W | ||
Input Voltage 200V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Terminal Type Wire | ||
Input Voltage Type AC | ||
IP Rating IP65 | ||
Driver Current 250mA | ||
Operating Modes Constant Voltage | ||
LED Voltage 240V | ||
Number of Outputs 5 | ||
Series OPTOTRONIC OT | ||
Standards/Approvals ENEC, VDE, EN, EL, EAC, CE | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 1.5W | ||
OPTOTRONIC® OT6/200-240/24CE
For installation in flush-type boxes.
Protected against dust and moisture according to IP65
Wire type connection
相关链接
- Osram IP65 5 Output LED Driver 6 W, 250mA LED Driver
- Osram IP20 1 Output LED Driver 54 V 250mA, 35 mA LED Driver
- Osram IP20 1 Output LED Driver 54 V 250mA, 700 mA
- Osram IP20 LED Driver 36 W PWM LED Driver
- Osram IP20 5 Output LED Driver 100 W, 4.13A LED Driver
- Osram IP20 1 Output LED Driver 150 W PWM LED Driver
- Osram IP20 1 Output LED Driver 36 W PWM LED Driver
- Osram IP66 5 Output LED Driver 29.4 W, 500mA Dimmable LED Driver