Osram IP20 4 Output LED Driver, 12V, 24 V, 29.4 W, 500mA DMX LED Driver

享受批量購買折扣

額外添加5件可節省HK$548.50

查看批量定價選項

小計(1 件)*

HK$2,741.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$2,741.40-
5 - 9HK$2,631.70HK$548.50
10 - 24HK$2,522.10HK$2,193.00
25 +HK$2,467.30HK$6,852.50

* 參考價格

RS庫存編號:
181-5755
Distrelec 貨號:
302-38-124
製造零件編號:
OT DMX RGBW DIM
製造商:
Osram
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Osram

Product Type

LED Driver

Output Voltage

12V, 24V

Maximum Output Power

29.4W

Input Voltage

220V

Mount Type

Ceiling

Sub Type

LED Driver

Dimming Operation

DMX

Terminal Type

Screw

Input Voltage Type

DC

IP Rating

IP20

LED Voltage

24V

Driver Current

500mA

Operating Modes

Constant Current

Series

OT DMX

Standards/Approvals

CE / MM, Acc. to EN 55015/Acc. to EN 61547/Acc. to EN 61347-2-11

Number of Outputs

4

Configuration

Enclosed

Primary Type

DC-DC

Power Dissipation

0.5W

Osram LED Driver


The Osram CV series OT DMX RGBW DIM 12 to 24 LED controller is dimmer with DMX. It has a high PWM frequency to optimize video recording.

Features and Benefits


• Automatic or manual addressing

• Device fits also for special applications where dimming below 1% is required

• Independent housing for ceiling installation

• Intelligent DMX dimmer with multi channel topology and single control

• Nominal supply voltage is 12V to 24V

• Output supply voltage is 12V to 24V

Applications


• Museums, residential buildings

• Shops and hospitality: retail, hotels, restaurants

• Suitable for indoor installations

Certifications


• CE certified

• EN 55015, EN61547, EN61347-2-11

• IP20 rating

• MM certified

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。