Osram IP20 5 Output LED Driver, 23V, 42 V, 20 W, 500mA LED Driver
- RS庫存編號:
- 223-1599
- 製造零件編號:
- OT-FIT-20/220-240/500-CS-T-W
- 製造商:
- Osram
享受批量購買折扣
額外添加10件可節省HK$57.00
查看批量定價選項小計(1 件)*
HK$187.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 15 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$187.70 | - |
| 10 - 24 | HK$182.00 | HK$57.00 |
| 25 - 49 | HK$176.50 | HK$280.00 |
| 50 + | HK$172.60 | HK$755.00 |
* 參考價格
- RS庫存編號:
- 223-1599
- 製造零件編號:
- OT-FIT-20/220-240/500-CS-T-W
- 製造商:
- Osram
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Osram | |
| Output Voltage | 23V, 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 20W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| LED Voltage | 198V ac, 264V ac | |
| Driver Current | 500mA | |
| Standards/Approvals | EN, CCC, ENEC 05, RCM, CE, SELV, IEC | |
| Number of Outputs | 5 | |
| Series | OT FIT | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 3.7W | |
| 選取全部 | ||
|---|---|---|
品牌 Osram | ||
Output Voltage 23V, 42V | ||
Product Type LED Driver | ||
Maximum Output Power 20W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
LED Voltage 198V ac, 264V ac | ||
Driver Current 500mA | ||
Standards/Approvals EN, CCC, ENEC 05, RCM, CE, SELV, IEC | ||
Number of Outputs 5 | ||
Series OT FIT | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 3.7W | ||
- COO (Country of Origin):
- CN
The Osram Compact constant current LED driver is non dimmable.
High quality of light thanks to low output ripple current
High flexibility due to four different output currents per type
Short housing for minimum distance between spotlights
SELV system
相关链接
- Osram IP66 5 Output LED Driver 29.4 W, 500mA Dimmable LED Driver
- Osram IP20 5 Output LED Driver 42 V 800mA LED Driver
- Osram IP20 5 Output LED Driver 42 V 1050mA LED Driver
- Osram IP20 4 Output LED Driver 24 V 500mA DMX LED Driver
- Inventronics IP20 1 Output LED Driver 20 W, 500mA Non-Dimmable CS Mini
- Osram IP20 1 Output LED Driver 42 V, 33.6 W
- Osram IP20 5 Output LED Driver 8 W, 180mA LED Driver
- Osram IP20 LED Driver 29.4 W, 500mA Touch DIM LED Driver