Osram IP20 5 Output LED Driver, 27V, 42 V, 40 W, 1.05A LED Driver
- RS庫存編號:
- 223-1603
- 製造零件編號:
- OT-FIT-40/220-240/1A0-CS-T-W
- 製造商:
- Osram
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 223-1603
- 製造零件編號:
- OT-FIT-40/220-240/1A0-CS-T-W
- 製造商:
- Osram
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 27V, 42V | |
| Maximum Output Power | 40W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| LED Voltage | 198V ac, 264V ac | |
| Driver Current | 1.05A | |
| Series | OT FIT | |
| Standards/Approvals | ENEC, RCM, EAC, CQC, IEC, CE | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 5.5W | |
| 選取全部 | ||
|---|---|---|
品牌 Osram | ||
Product Type LED Driver | ||
Output Voltage 27V, 42V | ||
Maximum Output Power 40W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Push-in | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
LED Voltage 198V ac, 264V ac | ||
Driver Current 1.05A | ||
Series OT FIT | ||
Standards/Approvals ENEC, RCM, EAC, CQC, IEC, CE | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 5.5W | ||
- COO (Country of Origin):
- CN
The Osram Compact constant current LED driver is non dimmable.
High quality of light thanks to low output ripple current
High flexibility due to four different output currents per type
Short housing for minimum distance between spotlights
SELV system
相关链接
- Osram IP20 LED Driver 54 V 1050mA, 350 mA Amplitude Modulation LED Driver
- Osram IP20 1 Output LED Driver 51 V 1050mA LED Driver
- Osram IP20 1 Output LED Driver 56 V 1050mA, 200 mA Dimmable
- Osram IP20 LED Driver 54 V 1050mA Dimmable LED Driver
- Osram IP20 LED Driver 42 V 1050mA, 150 mA 1 to 100%
- Osram IP20 1 Output LED Driver 42 V 1050mA, 150 mA 1 to 100%
- Osram IP20 LED Driver 54 V 1050mA, 150 mA 1 to 100% LED Driver
- Inventronics IP20 1 Output LED Driver 44.1 W, 1050mA LED Driver