MEAN WELL IP67 5 Output LED Driver, 400V, 1.003 kW, 2.8A PWM LED Driver

享受批量購買折扣

額外添加5件可節省HK$437.00

查看批量定價選項

小計(1 件)*

HK$3,185.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$3,185.00-
5 - 9HK$3,097.60HK$437.00
10 - 24HK$3,035.60HK$1,494.00
25 +HK$2,974.90HK$5,252.50

* 參考價格

RS庫存編號:
207-7586
Distrelec 貨號:
302-29-933
製造零件編號:
HVGC-1000A-L-AB
製造商:
MEAN WELL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MEAN WELL

Output Voltage

400V

Product Type

LED Driver

Maximum Output Power

1.003kW

Input Voltage

180V ac, 528V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

PWM

Input Voltage Type

AC

Terminal Type

Wire

IP Rating

IP67

Operating Modes

Constant Current

LED Voltage

180V ac, 528V ac

Driver Current

2.8A

Number of Outputs

5

Series

HVGC-1000

Standards/Approvals

CB, CCC, CE, EAC, EN, ENEC, UL

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

2W

COO (Country of Origin):
TW
The Mean Well HVGC-1000 series is a 1000W AC/DC single output LED driver constant power mode with built-in PFC .The output offered is 380Vdc at 2.8A.The HVGC-1000A-L-AB driver offers dimming with 0-10V PWM resistance. It has built-in potentiometer and aux

Enclosed metal housing

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。