MEAN WELL IP67 5 Output LED Driver, 250V, 1.008 kW, 4.2A PWM LED Driver
- RS庫存編號:
- 207-7587
- Distrelec 貨號:
- 302-29-934
- 製造零件編號:
- HVGC-1000A-M-AB
- 製造商:
- MEAN WELL
可享批量折扣
查看批量定價選項小計(1 件)*
HK$3,185.00
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$3,185.00 |
| 5 - 9 | HK$3,121.10 |
| 10 - 24 | HK$3,059.00 |
| 25 + | HK$2,997.60 |
* 參考價格
- RS庫存編號:
- 207-7587
- Distrelec 貨號:
- 302-29-934
- 製造零件編號:
- HVGC-1000A-M-AB
- 製造商:
- MEAN WELL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MEAN WELL | |
| Output Voltage | 250V | |
| Product Type | LED Driver | |
| Maximum Output Power | 1.008kW | |
| Input Voltage | 180V ac, 528V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Input Voltage Type | AC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current | |
| Driver Current | 4.2A | |
| LED Voltage | 180V ac, 528V ac | |
| Number of Outputs | 5 | |
| Standards/Approvals | ENEC, EN, CB, EAC, CCC, CE, UL | |
| Series | HVGC-1000 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 2W | |
| 選取全部 | ||
|---|---|---|
品牌 MEAN WELL | ||
Output Voltage 250V | ||
Product Type LED Driver | ||
Maximum Output Power 1.008kW | ||
Input Voltage 180V ac, 528V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Input Voltage Type AC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Operating Modes Constant Current | ||
Driver Current 4.2A | ||
LED Voltage 180V ac, 528V ac | ||
Number of Outputs 5 | ||
Standards/Approvals ENEC, EN, CB, EAC, CCC, CE, UL | ||
Series HVGC-1000 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 2W | ||
- COO (Country of Origin):
- TW
The Mean Well HVGC-1000 series is a 1000W AC/DC single output LED driver constant power mode with built-in PFC .The output offered is 240Vdc at 4.2A.The HVGC-1000A-M-AB driver offers dimming with 0-10V PWM resistance. It has built-in potentiometer and aux
Enclosed metal housing
相关链接
- MEAN WELL IP67 5 Output LED Driver 1.008 kW, 5.6A PWM LED Driver
- MEAN WELL IP67 5 Output LED Driver 1.003 kW, 2.8A PWM LED Driver
- MEAN WELL IP67 LED Driver 650 W Resistance 10V PWM
- MEAN WELL IP67 LED Driver 650 W 10V PWM Resistance
- MEAN WELL IP67 1 Output LED Driver 151.2 W, 4.2A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 350V 3500mA Resistance, 3 in 1
- MEAN WELL LED Driver 650 W Dimmable
- MEAN WELL 5 Output LED Driver 50.4 W, 4.2A LED Driver