Inventronics IP20 1 Output LED Driver, 24V, 30 W, 16A Non-Dimmable LED Driver
- RS庫存編號:
- 212-2125
- Distrelec 貨號:
- 301-84-205
- 製造零件編號:
- ELEMENT-30/220-240/24-G2
- 製造商:
- Inventronics
享受批量購買折扣
額外添加10件可節省3%
查看批量定價選項小計(1 件)*
HK$165.50
訂單超過 HK$250.00 免費送貨
有庫存
- 119 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$165.50 | - |
| 10 - 24 | HK$160.50 | 3% |
| 25 - 49 | HK$155.50 | 6% |
| 50 - 99 | HK$152.20 | 8% |
| 100 + | HK$149.00 | 9% |
* 參考價格
- RS庫存編號:
- 212-2125
- Distrelec 貨號:
- 301-84-205
- 製造零件編號:
- ELEMENT-30/220-240/24-G2
- 製造商:
- Inventronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Inventronics | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 30W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Operating Modes | Constant Voltage | |
| Driver Current | 16A | |
| LED Voltage | 198V ac, 264V ac | |
| Series | ELEMENT G2 | |
| Standards/Approvals | CISPR 15, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384 | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Power Dissipation | 4.9W | |
| Primary Type | AC-DC | |
| 選取全部 | ||
|---|---|---|
品牌 Inventronics | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 30W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Operating Modes Constant Voltage | ||
Driver Current 16A | ||
LED Voltage 198V ac, 264V ac | ||
Series ELEMENT G2 | ||
Standards/Approvals CISPR 15, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384 | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Power Dissipation 4.9W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The Osram constant voltage led driver with non dimmable. Uses of led driver decorative lighting in hospitality, restaurants and Shops with Shelf lighting.
High efficiency (up to 91 %) Excellent price/performance ratio class II design for wide application 3 Years guarantee
相关链接
- Inventronics IP20 1 Output LED Driver 120 W, 32A Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 60 W, 25A Non-Dimmable Constant Voltage
- Inventronics IP20 1 Output LED Driver 15 W, 700mA Non-Dimmable Constant Current LED Driver
- Inventronics IP20 1 Output LED Driver 15 W, 350mA Non-Dimmable Constant Current LED Driver
- Inventronics IP20 1 Output LED Driver 40 V, 42 W Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 90 V, 61.2 W Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 51 V 1.6A Non-Dimmable LED Driver
- Inventronics IP20 LED Driver 40 V 1050mA, 150 mA Non-Dimmable LED Driver