DiodesZetex 1 Output Display Driver, 1.45 W, 1.5A PWM LED Driver
- RS庫存編號:
- 922-8276
- 製造零件編號:
- AL8806MP8-13
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加12500件可節省1%
查看批量定價選項小計(1 卷,共 2500 件)*
HK$17,130.00
訂單超過 HK$250.00 免費送貨
有庫存
- 5,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 2500 - 10000 | HK$6.852 | HK$17,130.00 | - |
| 12500 + | HK$6.715 | HK$16,787.50 | 1% |
* 參考價格
- RS庫存編號:
- 922-8276
- 製造零件編號:
- AL8806MP8-13
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Display Driver | |
| Maximum Output Power | 1.45W | |
| Input Voltage | 36V, 6V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Surface Mount | |
| Operating Modes | Step Down Mode | |
| LED Voltage | 20V | |
| Driver Current | 1.5A | |
| Standards/Approvals | RoHS Compliant | |
| Number of Outputs | 1 | |
| Series | AL8806 | |
| Power Dissipation | 1.45W | |
| Primary Type | LED Driver | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Display Driver | ||
Maximum Output Power 1.45W | ||
Input Voltage 36V, 6V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Input Voltage Type AC/DC | ||
Terminal Type Surface Mount | ||
Operating Modes Step Down Mode | ||
LED Voltage 20V | ||
Driver Current 1.5A | ||
Standards/Approvals RoHS Compliant | ||
Number of Outputs 1 | ||
Series AL8806 | ||
Power Dissipation 1.45W | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
相关链接
- DiodesZetex 1 Output Display Driver 1.5A PWM LED Driver
- DiodesZetex Display Driver Linear and PWM LED Driver
- DiodesZetex 5 Output Display Driver, 1A PWM LED Driver
- DiodesZetex 5 Output Display Driver 1A PWM, DC Voltage LED Driver
- DiodesZetex 5 Output Display Driver 30 V 20 mA PWM LED Driver
- STMicroelectronics 5 Output Display Driver 1.5A LED Driver
- DiodesZetex AL8843SP-13 Display Driver AL8843 LED
- DiodesZetex AL5814MP-13 Display Driver AL5814 LED