TE Connectivity 82.1 mm Diameter LED Holder for use with Street and Area Lighting Fixture
- RS庫存編號:
- 188-4313
- 製造零件編號:
- 2328118-1
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省2%
查看批量定價選項小計(1 袋,共 25 件)*
HK$1,407.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 300 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* | 節省 |
|---|---|---|---|
| 25 - 25 | HK$56.292 | HK$1,407.30 | - |
| 50 + | HK$54.612 | HK$1,365.30 | 2% |
* 參考價格
- RS庫存編號:
- 188-4313
- 製造零件編號:
- 2328118-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Diameter | 82.1mm | |
| Product Type | LED Holder | |
| For Use With | Street and Area Lighting Fixture | |
| Number of LEDs | 1 | |
| Number of Legs | 3 | |
| Voltage | 600V ac | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Diameter 82.1mm | ||
Product Type LED Holder | ||
For Use With Street and Area Lighting Fixture | ||
Number of LEDs 1 | ||
Number of Legs 3 | ||
Voltage 600V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE - Industrial LUMAWISE Endurance N Shorting Caps provide a safe, convenient and economical method to close or open the primary circuit path across a NEMA compliant receptacle on an outdoor light. The LUMAWISE Endurance N caps are ANSI Compliant and UL Listed. They offer an IP66 rating for outdoor harsh environments. LUMAWISE Endurance N caps are used to disconnect service (Open Cap) or to provide continual power from the pole to the luminaire (Shorting Cap). A shorting cap with an integrated Metal Oxide Varistor (MOV) provides surge protection for LED luminaires that are required to be on continuously
ELECTRICAL
Current rating: 15 A max
Voltage rating: 0 480 VAC MECHANICAL
Operating Temperature Rating:
-40°to 120°C UV stabilized material
相关链接
- TE Connectivity 82.1 mm Diameter LED Holder for use with Street and Area Lighting Fixture
- TE Connectivity Lighting Cover for use with LED Outdoor Roadway 76mm Width, Push-in
- TE Connectivity 76 mm Diameter Holder Cover for use with Street Lighting
- Ledil, Strada-Forward Series 1-Way LED Lens Street Lighting Beam
- TE Connectivity Connector LUMAWISE Dimming Receptacle for Street Lighting Receptacles
- Ledil C10926_STRADA-B, Strada-B Series 1-Way LED Lens Street Lighting Beam
- Ledil CA12050_STRADA-FT, Strada-Forward Series 1-Way LED Lens Street Lighting Beam
- Ledil C16959_STRADELLA-16-SCL, STRADELLA Series 16-Way LED Lens Street Lighting Beam