TE Connectivity 44 mm Diameter LED Holder LED Array Mount for use with Cree CXA25 and SOLERIQ S19 CoB LEDs

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 包,共 5 件)*

HK$178.00

Add to Basket
選擇或輸入數量
有庫存
  • 290 件準備從其他地點送貨
  • 加上 540 件從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
5 +HK$35.60HK$178.00

* 參考價格

RS庫存編號:
875-0182
製造零件編號:
2213407-1
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Diameter

44mm

Product Type

LED Array Mount

Sub Type

LED Holder

For Use With

Cree CXA25 and SOLERIQ S19 CoB LEDs

Number of LEDs

1

Number of Legs

2

Voltage

300V dc

Standards/Approvals

No

Mount Type

Screw

Series

LUMAWISE

COO (Country of Origin):
CN

TE Connectivity LUMAWISE Type Z50 Solderless LED Holders


LUMAWISE Type Z50 circular LED holders that provide a solderless electrical connection to LED arrays enabling easier integration of LEDs into designs. These LUMAWISE Type Z50 LED holders have a snap-in LED retention feature for securing the LED in the holder during assembly. Alignment features ensure accurate positioning and an integrated poke-in-wire connection allows simple installation and LED connection. Versions of these LUMAWISE Z50 circular LED holders are available with optics attachment features that allow easy installation of secondary optics. The housings of these circular LED holders are MADE from high reflectivity polymeric materials

Features and Benefits


• Solderless electrical connection to LED

• Snap-in LED retention

• Poke-in wire termination for easy installation

• Alignment features for accurate placement

• Optics attachment feature

Applications


These LUMAWISE Type Z50 circular solderless LED holders integrate thermal, electrical, optical and mechanical connections for leading-edge luminaries. Versions of these LUMAWISE Z50 LED holders are also designed to enable development of Zhaga compliant modules. Applications include a wide range of lighting including spot lights, track lighting, street lights and runway lights.

LED Mounting Hardware - TE Connectivity


Standards

Enables compliancy to Zhaga book 3 standard

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。