Ansell Lighting 27 W Square LED Panel Light, L 595 mm W 595mm
- RS庫存編號:
- 289-2315
- 製造零件編號:
- ASPELED/60/CCT
- 製造商:
- Ansell Lighting
小計(1 件)*
HK$778.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$778.80 |
* 參考價格
- RS庫存編號:
- 289-2315
- 製造零件編號:
- ASPELED/60/CCT
- 製造商:
- Ansell Lighting
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ansell Lighting | |
| Lamp Type | LED | |
| Product Type | LED Panel Light | |
| Length | 595mm | |
| Width | 595mm | |
| Luminous Flux | 3000lm | |
| Housing Material | Aluminium | |
| Lamp Shape | Square | |
| Luminous Efficacy | 112Lm/W | |
| Power | 27W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 50000h | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Series | ASPELED | |
| IP Rating | IP20 | |
| 選取全部 | ||
|---|---|---|
品牌 Ansell Lighting | ||
Lamp Type LED | ||
Product Type LED Panel Light | ||
Length 595mm | ||
Width 595mm | ||
Luminous Flux 3000lm | ||
Housing Material Aluminium | ||
Lamp Shape Square | ||
Luminous Efficacy 112Lm/W | ||
Power 27W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 50000h | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
Series ASPELED | ||
IP Rating IP20 | ||
豁免
- COO (Country of Origin):
- CN
The Ansell Minimalist LED panel frame is designed for commercial and architectural applications. Its hollow illuminated frame allows installation of standard ceiling panel to sit inside frame and level with grid.
IP20 degree protection
IK06 degree protection
Bluetooth enabled
相关链接
- Ansell Lighting 29 W Rectangular LED Panel Light 4000K, L 595 mm W 595mm
- Philips Lighting 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Ansell Lighting 58 W Rectangular LED Panel Light 6500K, L 1.2 m W 595mm
- Ansell Lighting 58 W Rectangular LED Panel Light 4000K, L 1.2 m W 595mm
- LEDVANCE 26 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 36 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 26 W Square LED Panel Light 3000K, L 595 mm W 595mm