Carlo Gavazzi CLP Series Level Controller -, DIN Rail 2 Analogue Input 24V-Rated Relay
- RS庫存編號:
- 859-2948
- Distrelec 貨號:
- 304-07-353
- 製造零件編號:
- CLP2EA1CM24
- 製造商:
- Carlo Gavazzi
小計(1 件)*
HK$2,207.50
訂單超過 HK$250.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
- 加上 6 件從 2026年10月22日 起發貨
- 加上 5 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,207.50 |
* 參考價格
- RS庫存編號:
- 859-2948
- Distrelec 貨號:
- 304-07-353
- 製造零件編號:
- CLP2EA1CM24
- 製造商:
- Carlo Gavazzi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Carlo Gavazzi | |
| Number of Inputs | 2 | |
| Product Type | Level Controller | |
| Probe Voltage | 5V | |
| Mount Type | DIN Rail | |
| Response Time | 5s | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CSA | |
| Hazardous Area Certification | No | |
| Series | CLP | |
| Output Type | Relay | |
| Current Rating | 8A | |
| Number of Outputs | 5 | |
| Input Type | Analogue | |
| Sensitivity | 500kΩ | |
| 選取全部 | ||
|---|---|---|
品牌 Carlo Gavazzi | ||
Number of Inputs 2 | ||
Product Type Level Controller | ||
Probe Voltage 5V | ||
Mount Type DIN Rail | ||
Response Time 5s | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
IP Rating IP20 | ||
Standards/Approvals UL, CSA | ||
Hazardous Area Certification No | ||
Series CLP | ||
Output Type Relay | ||
Current Rating 8A | ||
Number of Outputs 5 | ||
Input Type Analogue | ||
Sensitivity 500kΩ | ||
豁免
- COO (Country of Origin):
- LT
Carlo Gavazzi Level Controller
The Carlo Gavazzi conductive microprocessor-based level controller is designed for liquids with a wide sensitivity range (like sewage water, chemicals, saltwater etc.). This controller has a separate output for alarm indication in case of a tank running dry or if an overflow condition occurs. Liquid level relays are used to monitor the levels of conductive liquids and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid level relays are straightforward to install and safe to use. It has a supply voltage of 24VAC/DC.
Features and Benefits
Conductive level controller
Adjustment of sensitivity
Low-voltage AC electrodes
Output 2x8A/250 VAC DPDT relay
LED indication for output ON and power ON
Sensitivity adjustment from 250ohm to 500Kohm
Easy installation on DIN rails or with an 11-pin circular plug
11-pin circular plug mount
Relay output is 0.5Hz
Applications
Liquid level relays (conductive level sensors) are used in a wide variety of applications, including wastewater management and the monitoring and management of corrosive liquid media.
Designed specifically to provide monitoring and control of liquid levels, Protection of pumps against dry running, ability to detect liquid leaks in a system, control of media mixing ratios and control of liquid levels.
Certifications
CE certified
CSA certified
相关链接
- Carlo Gavazzi CLP Series Level Controller -, DIN Rail 2 Analogue Input 24V-Rated Relay
- Carlo Gavazzi CLD2EB1BU24 Series Level Controller -, DIN Rail 2 Analogue Input 24V-Rated Relay
- Carlo Gavazzi CLD1EA1CM24 Series Level Controller -, DIN Rail 1 Analogue Input 24V-Rated Relay
- Carlo Gavazzi CLP Series Capacitance Level Sensor Housing Polycarbonate, ABS
- Carlo Gavazzi CL Series Level Relay -, DIN Rail 2 230V-Rated Relay
- Carlo Gavazzi VP Series level sensor Level Sensor ATEX-Rated, Housing Plastic
- Carlo Gavazzi RGC1P DIN Rail, Panel Power Controller AC 250V Analogue
- Carlo Gavazzi VP Series level sensor Level Sensor Ex-Approved-Rated, Housing Plastic