小計(1 件)*
HK$2,114.80
訂單超過 HK$250.00 免費送貨
有庫存
- 23 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,114.80 |
* 參考價格
- RS庫存編號:
- 143-290
- 製造零件編號:
- 206018
- 製造商:
- Tractel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tractel | |
| Product Type | Lifeline | |
| Lifeline Material | Polyester Webbing | |
| Length | 20m | |
| Series | 2060 | |
| Retractable | No | |
| 選取全部 | ||
|---|---|---|
品牌 Tractel | ||
Product Type Lifeline | ||
Lifeline Material Polyester Webbing | ||
Length 20m | ||
Series 2060 | ||
Retractable No | ||
豁免
- COO (Country of Origin):
- FR
The Tractel tempo lifeline is used for the temporary installation of a horizontal lifeline when a sufficiently resistant support structure is available, which is located 1,5 meters or more above the area where the worker is moving around. The tempo lifeline is tested to stop the fall of two operators each weighing up to 150 kg . The user must be attached to the lifeline via a lanyard with shock absorber or fall arrester.
Synthetic fibre webbing straps
Can be used by 2 people
7 metres clearance
Supplied with 2 AS30S webbing strap rings and 2 MR9 connectors and a shoulder bag
相关链接
- Tractel Lifeline, 20 m
- Miller 10111 Lifeline Webbing, 20 m
- Tractel Tempo 3 Lifeline Polyamide, 18 m
- Protecta Pro-Line Lifeline Polyamide, 20 m
- Tractel with A 1.80m self-retracting lifeline an anchor point, a bag
- Viso Black Black Tape Polyester Retractable Barrier, 2 m
- MSA Safety 10219 Lifeline Galvanised Steel, 18.3 m
- Viso Blue Black Webbing Polyester Polyester 2 m