小計(1 件)*
HK$3,333.30
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,333.30 |
* 參考價格
- RS庫存編號:
- 222-1088
- 製造零件編號:
- TEMPO 3
- 製造商:
- Tractel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tractel | |
| Product Type | Lifeline | |
| Lifeline Material | Polyamide | |
| Length | 18m | |
| Series | Tempo 3 | |
| 選取全部 | ||
|---|---|---|
品牌 Tractel | ||
Product Type Lifeline | ||
Lifeline Material Polyamide | ||
Length 18m | ||
Series Tempo 3 | ||
豁免
- COO (Country of Origin):
- FR
The Tractel tempo series kit consists of four sub-assemblies such as a halyard for anchoring on one of the two points of the host structure, a turnbuckle for anchoring on the second point, an adjuster, a transport bag, 2 strap rings and 2 MR9 connectors. It is tested to stop the fall of three operators weighing up to 150 kg each. The operator attaches to the line via a lanyard, equipped with an energy absorber, or a fall arrester connected to his harness.
Mobile anchoring device on flexible polyester webbing support
Ensures optimal safety without discomfort to the user
Low weight due to the use of a halyard
Fast installation
相关链接
- Tractel Lifeline, 20 m
- Tractel 2060 Lifeline Polyester Webbing, 20 m
- Protecta Pro-Line Lifeline Polyamide, 20 m
- Miller 10111 Lifeline Webbing, 20 m
- Tractel with A 1.80m self-retracting lifeline an anchor point, a bag
- MSA Safety 10219 Lifeline Galvanised Steel, 18.3 m
- Tractel Safety Rope 10 m 14 mm Diameter
- Tractel Safety Rope 20 m 14 mm Diameter