Tractel Lifting Hook Steel 1.08 kg 3.2 t
- RS庫存編號:
- 255-3707
- 製造零件編號:
- Crochet à chape 0,5t - 1t - 2t - 3,2t
- 製造商:
- Tractel
小計(1 件)*
HK$1,283.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 4 件從 2026年11月06日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,283.70 |
* 參考價格
- RS庫存編號:
- 255-3707
- 製造零件編號:
- Crochet à chape 0,5t - 1t - 2t - 3,2t
- 製造商:
- Tractel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tractel | |
| Fixing Type | Clevis | |
| Sub Type | Clevis Hook | |
| Product Type | Lifting Hook | |
| Material | Steel | |
| Working Load Limit | 3.2t | |
| Length | 135mm | |
| Weight | 1.08kg | |
| Finish | Galvanised | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Tractel | ||
Fixing Type Clevis | ||
Sub Type Clevis Hook | ||
Product Type Lifting Hook | ||
Material Steel | ||
Working Load Limit 3.2t | ||
Length 135mm | ||
Weight 1.08kg | ||
Finish Galvanised | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Tractel provides a pear shackle with a digital load indicator having a minimum safety factor of 4, which is made up of forged steel. They are painted or galvanised.
High strength steel
Weight is 0.6 kg
相关链接
- Tractel Lifting Hook Steel 7.56 kg 10 t
- Tractel Lifting Hook Steel 3.72 kg 6.3 t
- Tractel Manille Poire 02t Bow Shackle Steel, 3.2 t
- Tractel Manille Lyre 02t Bow Shackle Steel, 3.2 t
- Tractel Dynafor Expert 3 Range: Dynafor Expert
- Tractel Dynafor Expert 0 Range: Dynafor Expert, Resolution: 0.1 kg
- Tractel Dynafor Industrial 3 Range: Dynafor Industrial, Resolution: 2 kg
- Tractel Dynafor Pro 3 Range: Dynafor Pro, Resolution: 0.5 kg