Tractel Manille Lyre 0,5 - 1t - 2t - 3,2t Bow Shackle Steel, 3.2 t
- RS庫存編號:
- 255-3736
- 製造零件編號:
- Manille Lyre 0,5 - 1t - 2t - 3,2t
- 製造商:
- Tractel
小計(1 件)*
HK$218.58
訂單超過 HK$250.00 免費送貨
有庫存
- 172 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$218.58 |
* 參考價格
- RS庫存編號:
- 255-3736
- 製造零件編號:
- Manille Lyre 0,5 - 1t - 2t - 3,2t
- 製造商:
- Tractel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tractel | |
| Product Type | Shackle | |
| Material | Steel | |
| Shackle Type | Bow Shackle | |
| Pin Type | Safety Bolt | |
| Safe Working Load | 3.2t | |
| Shackle Diameter | 42mm | |
| Jaw Width | 16mm | |
| Pin Diameter | 20mm | |
| Finish | Galvanised | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Tractel | ||
Product Type Shackle | ||
Material Steel | ||
Shackle Type Bow Shackle | ||
Pin Type Safety Bolt | ||
Safe Working Load 3.2t | ||
Shackle Diameter 42mm | ||
Jaw Width 16mm | ||
Pin Diameter 20mm | ||
Finish Galvanised | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Tractel provides a pear shackle with a digital load indicator having a minimum safety factor of 4, which is made up of forged steel. They are painted or galvanised.
High strength steel
Weight is 0.6 kg
相关链接
- Tractel Manille Poire 02t Bow Shackle Steel, 3.2 t
- Tractel Manille Lyre 15t Bow Shackle Steel, 15 t
- Tractel Manille Lyre 10t - 12 10 t
- Tractel Manille Lyre 20t - 25t Bow Shackle Steel, 25 t
- Tractel Manille Lyre 5t - 6 6.3 t
- Tractel Manille Poire 10t Bow Shackle Steel, 10 t
- Tractel Manille Poire 5t - 6 6.3 t
- Tractel Lifting Hook Steel 1.08 kg 3.2 t