Fortex LP-0650-01 White, Black Light Box 110 V ac, 240 V ac, 12V dc 8 mm Plastic, 420 mm, 12 W 594mm

小計(1 件)*

HK$2,537.70

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,537.70

* 參考價格

RS庫存編號:
193-2027
製造零件編號:
LP-0650-01
製造商:
Fortex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fortex

Viewing Area

420 x 594 mm

Product Type

Light Box

Colour Temperature

6500k

Supply Voltage

110, 240, 12V ac

Case Colour

White, Black

Power Consumption

12W

Standards/Approvals

No

Width

594mm

Height

8mm

Depth

420mm

Case Material

Plastic

COO (Country of Origin):
CN
The Fortex range of LED Light Pad Boxes are professional high quality aids giving superior contrast and even spread of light from the back lights making them invaluable for ease of artwork preparation, tracing designs and patterns for stencilling and displaying slides and transparencies and also inspection.

相关链接