Philips Lighting Lighting Ballast Electronic PL-L, TL-D, 220V, 240 V
- RS庫存編號:
- 204-4157
- 製造零件編號:
- 913713031966
- 製造商:
- Philips Lighting
小計(1 件)*
HK$266.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 50 件從 2026年11月09日 起發貨
- 加上 36 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$266.10 |
* 參考價格
- RS庫存編號:
- 204-4157
- 製造零件編號:
- 913713031966
- 製造商:
- Philips Lighting
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Philips Lighting | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 2 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | PL-L, TL-D | |
| Voltage | 220V, 240V | |
| Dimmable | Yes | |
| High Frequency | Yes | |
| Length | 280mm | |
| Minimum Operating Temperature | -25°C | |
| Lighting Power | 58 W | |
| Compatible Lamp Designation | TL | |
| Maximum Operating Temperature | 60°C | |
| Width | 28mm | |
| Standards/Approvals | IEC 60929, IEC 68-2-29, ENEC Certificate, IEC 61547, IEC 61347-2-3, IEC 60598-2-22, IEC 61000-3-2, CE, EN 61347-2-3 clause 11, VDE-EMV Certificate, ISO 9000:2000, ISO 14001, IEC68-2-6 | |
| Height | 30mm | |
| Series | HF | |
| 選取全部 | ||
|---|---|---|
品牌 Philips Lighting | ||
Product Type Lighting Ballast | ||
Number of Lamps 2 | ||
Ballast Type Electronic | ||
Compatible Lamp Type PL-L, TL-D | ||
Voltage 220V, 240V | ||
Dimmable Yes | ||
High Frequency Yes | ||
Length 280mm | ||
Minimum Operating Temperature -25°C | ||
Lighting Power 58 W | ||
Compatible Lamp Designation TL | ||
Maximum Operating Temperature 60°C | ||
Width 28mm | ||
Standards/Approvals IEC 60929, IEC 68-2-29, ENEC Certificate, IEC 61547, IEC 61347-2-3, IEC 60598-2-22, IEC 61000-3-2, CE, EN 61347-2-3 clause 11, VDE-EMV Certificate, ISO 9000:2000, ISO 14001, IEC68-2-6 | ||
Height 30mm | ||
Series HF | ||
- COO (Country of Origin):
- PL
The Philips Lighting HF performer III TL-D ballasts having voltage rating of 220-240V. It offer maximum versatility and meet all of the necessary commercial grade specifications. It is suitable for broad range of new construction and retrofit applications within the commercial sector, including general surface mounting or office lighting, parking garages, warehouses, waterproof and other applications.
High efficiency
Type version IDC
Lamp type TL-D
Frequency 50 to 60 Hz
相关链接
- Philips Lighting Lighting Ballast Electronic TL-D 240 V
- Philips Lighting Lighting Ballast Electronic L TL5C 220V, 240 V
- Philips Lighting Lighting Ballast Electronic Batten 240 V
- Philips Lighting Lighting Ballast Electronic Fluorescent 240 V
- Philips Lighting Lighting Ballast Electronic TL5 HO 240 V
- Philips Lighting Lighting Ballast Electronic TL5 ECO 240 V
- Philips Lighting Lighting Ballast Electronic C L 220V, 240 V
- Philips Lighting Lighting Ballast Electronic Ceramic Metal Halide 240 V