Philips Lighting Lighting Ballast Electronic C, HF-P 2 22-42 PL-T, L, TL5C EII 220-240 V, 220V, 240 V

小計(1 件)*

HK$253.20

Add to Basket
選擇或輸入數量
有庫存
  • 21 件準備從其他地點送貨
  • 加上 48 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$253.20

* 參考價格

RS庫存編號:
204-4160
製造零件編號:
913700630866
製造商:
Philips Lighting
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Philips Lighting

Product Type

Lighting Ballast

Number of Lamps

2

Ballast Type

Electronic

Compatible Lamp Type

C, HF-P 2 22-42 PL-T, L, TL5C EII 220-240 V

Voltage

220V, 240V

Dimmable

No

High Frequency

Yes

Length

103mm

Lighting Power

22-42 W

Minimum Operating Temperature

-25°C

Compatible Lamp Designation

TL5

Maximum Operating Temperature

50°C

Width

57.5mm

Standards/Approvals

ENEC Certificate, VDE-EMV Certificate, ISO 9000:2000, ISO 14001, IEC68-2-6, IEC 68-2-29, IEC 61547, IEC 61347-2-3, IEC 61000-3-2, IEC 60929, CE, EN 61347-2-3 clause 11, IEC 60598-2-22

Height

30mm

Series

HF-Performer EII

COO (Country of Origin):
PL
The Philips Lighting HF-performer is a sustainable, slim and high-frequency electronic ballast for a wide range of CFL- ni applications. It is ideal for applications where high

energy efficiency is required.

Robust design

Voltage rating 200-240V

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。