ABB LR/M1.6.2 Lighting Controller General Lighting Controller, Light, DIN Rail Mount, 1V, 10 V
- RS庫存編號:
- 246-2714
- 製造零件編號:
- 2CDG110108R0011
- 製造商:
- ABB
小計(1 件)*
HK$3,247.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,247.00 |
* 參考價格
- RS庫存編號:
- 246-2714
- 製造零件編號:
- 2CDG110108R0011
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Controller Type | General Lighting Controller | |
| Product Type | Lighting Controller | |
| Sensor Type | Light | |
| Current | 6A | |
| Voltage | 1V, 10V | |
| Mount Type | DIN Rail | |
| Dimmable | Yes | |
| IP Rating | IP54 | |
| Height | 49mm | |
| Length | 93mm | |
| Width | 42mm | |
| Series | LR/M1.6.2 | |
| Standards/Approvals | EU Directive 2011/65/EU | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Controller Type General Lighting Controller | ||
Product Type Lighting Controller | ||
Sensor Type Light | ||
Current 6A | ||
Voltage 1V, 10V | ||
Mount Type DIN Rail | ||
Dimmable Yes | ||
IP Rating IP54 | ||
Height 49mm | ||
Length 93mm | ||
Width 42mm | ||
Series LR/M1.6.2 | ||
Standards/Approvals EU Directive 2011/65/EU | ||
- COO (Country of Origin):
- DE
The ABB light controller device enables the switching and dimming of one group of luminaires via a 1 to 10 V control voltage. The device can be used for constant lighting control in connection with a light sensor LF/U 2.1.
Compatible KNX (TP) bus systems
Degree of protection is IP54
相关链接
- ABB LR Lighting Controller General Lighting Controller Surface Mount
- ABB LR Lighting Controller General Lighting Controller DIN Rail Mount, 230V ac
- Siemens SIVACON 11 W Lamp General Lighting Controller, Screw Mount
- ABB TBR/U4.8.1-CG Lighting Controller
- ABB TR/U.1.1-CG Lighting Controller
- Omron FL Lighting Controller
- Schneider Electric MD3R Lighting Controller
- RS PRO Lighting Controller LED Controller Wall Mount, 24V dc