ABB TR/U.1.1-CG Lighting Controller
- RS庫存編號:
- 246-2792
- 製造零件編號:
- 2CKA006300A1547
- 製造商:
- ABB
小計(1 件)*
HK$5,748.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,748.40 |
* 參考價格
- RS庫存編號:
- 246-2792
- 製造零件編號:
- 2CKA006300A1547
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Lighting Controller | |
| Series | TR/U.1.1-CG | |
| Standards/Approvals | 9AKK104295D8727 RoHS Information, 2CKA100000E2532 Declaration of Conformity - CE | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Lighting Controller | ||
Series TR/U.1.1-CG | ||
Standards/Approvals 9AKK104295D8727 RoHS Information, 2CKA100000E2532 Declaration of Conformity - CE | ||
- COO (Country of Origin):
- DE
The ABB makes touch based room temperature controller, that comes with the support of KNX functions through innovative colour concept (yellow=lighting, blue=blind, orange=RTC, magenta=scene and white=neutral/no function assigned) or standard illumination
The icons and/or texts are configured by means of a web configuration tool
The device is supposed to be flush mounted and offers IP20 protection
Operating temperature range is from -5°C to 45°C
相关链接
- ABB TBR/U4.8.1-CG Lighting Controller
- ABB LR Lighting Controller General Lighting Controller Surface Mount
- ABB LR Lighting Controller General Lighting Controller DIN Rail Mount, 230V ac
- ABB LR/M1.6.2 Lighting Controller General Lighting Controller DIN Rail Mount 10 V
- S+S Regeltechnik GmbH TR Temperature Controller Switching Power Supply
- ABB DG/S 210 mW Lighting Controller Gateway 240V ac
- ABB 2CDG510012R 210 mW Lighting Controller 100V 63.5 mm Diameter
- Omron FL Lighting Controller