Renesas Electronics ISL3330IAZ-T7A Line Transceiver, Differential, 20-Pin SSOP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加500件可節省2%

查看批量定價選項

小計(1 卷,共 250 件)*

HK$17,238.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 250 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
250 - 250HK$68.952HK$17,238.00-
500 - 750HK$67.453HK$16,863.252%
1000 +HK$66.104HK$16,526.004%

* 參考價格

RS庫存編號:
196-8649
製造零件編號:
ISL3330IAZ-T7A
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

CMOS

IC Type

Transceiver

Input Type

Differential

Output Type

Differential

Mount Type

Surface

Package Type

SSOP

Minimum Supply Voltage

3.3V

Pin Count

20

Maximum Supply Voltage

7V

Maximum Propagation Delay Time @ CL

2μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

7.33mm

Width

5.38mm

Series

ISL3330

Height

1.99mm

Standards/Approvals

No

Supply Current

35μA

Automotive Standard

No

The Renesas ISL333 SERIES are BiCMOS Interface ICs that are user configured as either a single RS-422/RS-485 differential transceiver, or as a dual (2 Tx, 2 Rx) RS-232 transceiver. Both RS-232/RS-485 modes feature loopback and shutdown functions. The loopback mode internally connects the Tx outputs to the corresponding Rx input, which facilitates the implementation of board level self test functions.

5V Tolerant Logic Inputs

True Flow-Through Pinouts Simplify Board Layouts

Pb-Free (RoHS Compliant)

Full Failsafe (Open/Short) Rx in RS-485/RS-422 Mode

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。