Renesas Electronics ISL3330IAZ-T Line Transceiver, BiCMOS, 20-Pin SSOP

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 1000 件)*

HK$48,307.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
1000 +HK$48.307HK$48,307.00

* 參考價格

RS庫存編號:
263-6938
製造零件編號:
ISL3330IAZ-T
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Logic Family

BiCMOS

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Transceiver

Input Type

BiCMOS

Output Type

BiCMOS

Package Type

SSOP

Pin Count

20

Minimum Supply Voltage

3.3V

Maximum High Level Output Current

2μA

Maximum Supply Voltage

5V

Maximum Low Level Output Current

80μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3mm

Standards/Approvals

IEC61000-4-2, RoHS

Height

750μm

Length

2mm

Series

ISL3330

Supply Current

1μA

Automotive Standard

No

The Renesas Electronics Dual Protocol Transceiver support both the RS-485 and RS-422 differential communication standards. The RS-485 receiver features full failsafe operation, so the Rx output remains in a high state if the inputs are open or shorted together.

True flow through pinouts simplify board layouts

Pb-Free

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。