Siemens SIPART PS2 Series Controllers for Electric Actuator, IP66 For Use With Pneumatic Linear and Part-Turn Actuators

小計(1 件)*

HK$13,103.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 21 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$13,103.50

* 參考價格

RS庫存編號:
513-694
製造零件編號:
6DR5010-0NG00-0AA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Controllers for Electric Actuator

Output Voltage

840V

Series

SIPART PS2

Current

20mA

IP Rating

IP66

Standards/Approvals

UL, CE, IEC 61158-2

For Use With

Pneumatic Linear and Part-Turn Actuators

豁免

COO (Country of Origin):
FR

Siemens Electric Actuator Controller, 3 to 130mm Stroke Range, 1.4 to 7 Bar - SIPART PS2 Series - 6DR5010-0NG00-0AA0


Closely monitor your electronic actuators with this controller from Siemens. Its integrated booster lets you quickly control the parameters of your valve for efficient system management. This device has diagnostic pressure sensors that alert you to faults like air loss and blockages to keep your system stable. It has an IP66 rating, which means it's totally protected against dust and high-pressure water jets, making it suitable for use in demanding indoor and outdoor settings. For maximum safety, a built-in failsafe lets the controller depressurise its connected actuator if there's a power outage.

• Durable PC enclosure is resistant to heat and impact for use in demanding industrial settings

• Current range of 4 to 20mA reduces power loss for improved energy efficiency

• Supports linear strokes between 3 and 130mm and rotations between 30° and 100° so it's compatible with many electric actuator applications

How do I use the integrated booster on this controller?


To adjust the set points of your actuator, use a screwdriver on the booster port located on the underside of the controller below the electronic display.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。