Siemens SIPART PS2 Series Actuator Controller For Use With Rotary Actuators, Pneumatic Linear

小計(1 件)*

HK$18,127.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$18,127.10

* 參考價格

RS庫存編號:
236-3532
製造零件編號:
6DR5010-0NG01-0AA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Actuator Controller

Series

SIPART PS2

Output Voltage

840V

Current

20mA

Input Voltage

0mV, 10mV

Standards/Approvals

CE, IEC, UL

For Use With

Rotary Actuators, Pneumatic Linear

COO (Country of Origin):
FR

Siemens SIPART PS2 Series Actuator Controller, 0-10V Voltage, For Use With Pneumatic Linear/Rotary Actuators - 6DR5010-0NG01-0AA0


This actuator controller enhances the performance and efficiency of pneumatic linear and rotary actuators in industrial applications. Its voltage control feature, ranging from 0-10V, enables precise operation, making it essential for automating processes in various environments.

Features & Benefits


• Optimised for rotary actuators, offering versatile functionality

• Supports robust actuator control systems to improve industrial automation

• Enhances process control for greater operational efficiency

Applications


• Utilised with pneumatic linear actuators for automation

• Integrates within actuator control systems for seamless operation

How does the voltage control feature impact performance?


The 0-10V voltage control allows for precise adjustments, enhancing actuator responsiveness and operational accuracy.

What maintenance is required for optimum performance?


Regular checks of electrical connections and ensuring cleanliness are recommended for maintaining performance and reliability.

Can this actuator controller be used in extreme environments?


While designed for industrial use, specific environmental conditions should be assessed to ensure compatibility and optimal performance.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。