RS PRO Controller for Electric Actuator

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$2,265.43

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$2,265.43
5 +HK$1,864.45

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
177-4525
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Controller for Electric Actuator

Number of Outputs

1

Current

10A

Output Voltage

24V

Input Voltage

230V ac

Standards/Approvals

No

豁免

COO (Country of Origin):
TW

RS PRO Controller for Electric Actuator


The RS PRO electric actuator controller is a compact control box. This control box does not required additional handset. It has a built-in rocker switch which is used to control the operation of one actuator. The controller box can drive maximum 1 actuator. It requires input voltage of 230VAC at 50Hz for transformer and output voltage is 24VDC. It has pantone 432U colour.

Features and Benefits


• Cable length is 3000mm

• Overload protection current of 13A

• Has emergency stop button

• Power indicator LED

Applications


• Automotive industry

• Household appliances

• Industrial machinery

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。