IKO Nippon Thompson LME406280NUU Bearing Liner with 80 mm OD

小計(1 件)*

HK$914.60

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$914.60

* 參考價格

RS庫存編號:
255-0118
製造零件編號:
LME406280NUU
製造商:
IKO Nippon Thompson
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IKO Nippon Thompson

Product Type

Bearing Liner

Length

80mm

Material

Stainless Steel

Static Load Rating

4640N

Series

LME

Standards/Approvals

No

COO (Country of Origin):
JP
The IKO Nippon Thompson linear bushing is a high-precision linear motion rolling guide that performs endless linear motion in the axial direction while making rolling contact with the shaft. Cage, steel balls, and the like are built compactly in the external cylinder. Models are available in abundant sizes and can be selected according to the application.

Low frictional resistance

Simple replacement for rolling guide

Stainless steel

With seal

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。