Bosch Rexroth Guide Block R201121404 R2011 Series, 15000 N Dynamic Load

小計(1 件)*

HK$2,631.19

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2026年11月19日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,631.19

* 參考價格

RS庫存編號:
161-2556
製造零件編號:
R201121404
製造商:
Bosch Rexroth
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bosch Rexroth

Series

R2011

Product Type

Guide Block

Carriage Length

86.2mm

Carriage Width

48mm

Dynamic Load Rating

15000N

Static Load Rating

21kN

Carriage Material

Corrosion Resistant Steel

Acceptable Rail Width

25mm

Carriage Type

Ball Runner Block

Standards/Approvals

DIN EN 10088

豁免

Rexroth ball guide rails and ball runner blocks in ball raceways are manufactured so precisely that it is possible to interchange each individual element at any time. This means that you can combine them in any way you like within each accuracy class. Both sides of the guide rail can be used as reference edges.

Can be used on all SNS Ball Guide Rails

Lube fittings with metal threads on all sides

The same high load ratings in all four main directions of loading

Excellent dynamic characteristics

Minimum quantity lubrication system with integrated reservoir for oil lubrication

Optimized entry-zone geometry and high number of balls minimize variation in elastic deflection

Area of application: For high rigidity requirements

Long-term lubrication is possible over several years

Maximum precision

Ball Runner Block body and Ball Guide Rail as well as all steel parts made of corrosion-resistant steel in accordance with DIN EN 10088

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。