Bosch Rexroth Guide Block R162371320 R16 Series, 46 kN Dynamic Load
- RS庫存編號:
- 246-9267
- 製造零件編號:
- R162371320
- 製造商:
- Bosch Rexroth
小計(1 件)*
HK$2,314.90
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,314.90 |
* 參考價格
- RS庫存編號:
- 246-9267
- 製造零件編號:
- R162371320
- 製造商:
- Bosch Rexroth
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch Rexroth | |
| Series | R16 | |
| Product Type | Guide Block | |
| Carriage Length | 119.7mm | |
| Carriage Width | 42mm | |
| Dynamic Load Rating | 46kN | |
| Static Load Rating | 66.9kN | |
| Acceptable Rail Width | 60mm | |
| Carriage Type | Ball | |
| Carriage Material | Carbon Steel | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch Rexroth | ||
Series R16 | ||
Product Type Guide Block | ||
Carriage Length 119.7mm | ||
Carriage Width 42mm | ||
Dynamic Load Rating 46kN | ||
Static Load Rating 66.9kN | ||
Acceptable Rail Width 60mm | ||
Carriage Type Ball | ||
Carriage Material Carbon Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth standard ball runner block body made of carbon steel CS with initial lubrication and preservation and without ball chain and also has SLS design with slimline width, normal length, standard height.
Size 30
Accuracy class high
High torque capacity
Overall length of the runner block 119,7 mm
Preload class C1 Low preload
Limitless interchangeability
相关链接
- Bosch Rexroth Guide Block R165121320 R16 Series, 28.6 kN Dynamic Load
- Bosch Rexroth Guide Block R165111320 R16 Series, 9.86 kN Dynamic Load
- Bosch Rexroth Guide Block R165131420 R16 Series, 51.8 kN Dynamic Load
- Bosch Rexroth Guide Block R165129420 R16 Series, 28.6 kN Dynamic Load
- Bosch Rexroth Guide Block R165321420 R16 Series, 37.3 kN Dynamic Load
- Bosch Rexroth Guide Block R165119420 R16 Series, 9.86 kN Dynamic Load
- Bosch Rexroth Guide Block R165321320 R16 Series, 37.3 kN Dynamic Load
- Bosch Rexroth Guide Block R165131320 R16 Series, 51.8 kN Dynamic Load