Bosch Rexroth Guide Block R162281320 R16 Series, 23.4 kN Dynamic Load
- RS庫存編號:
- 246-9279
- 製造零件編號:
- R162281320
- 製造商:
- Bosch Rexroth
小計(1 件)*
HK$2,363.10
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,363.10 |
* 參考價格
- RS庫存編號:
- 246-9279
- 製造零件編號:
- R162281320
- 製造商:
- Bosch Rexroth
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch Rexroth | |
| Series | R16 | |
| Product Type | Guide Block | |
| Carriage Length | 75mm | |
| Carriage Width | 30mm | |
| Dynamic Load Rating | 23.4kN | |
| Static Load Rating | 29.8kN | |
| Carriage Type | Ball | |
| Carriage Material | Carbon Steel | |
| Acceptable Rail Width | 22mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch Rexroth | ||
Series R16 | ||
Product Type Guide Block | ||
Carriage Length 75mm | ||
Carriage Width 30mm | ||
Dynamic Load Rating 23.4kN | ||
Static Load Rating 29.8kN | ||
Carriage Type Ball | ||
Carriage Material Carbon Steel | ||
Acceptable Rail Width 22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth standard ball runner block body made of carbon steel CS with initial lubrication and preservation and without ball chain and also has SNS design with slimline width, normal length, standard height.
Size 20
Accuracy class high
High torque capacity
Overall length of the runner block 75,0 mm
Preload class C1 low
Limitless interchangeability
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V