INA Linear Guide Carriage KWSE25-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- RS庫存編號:
- 172-1043
- 製造零件編號:
- KWSE25-V1-G3
- 製造商:
- INA
可享批量折扣
查看批量定價選項小計(1 件)*
HK$2,298.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 5 件從 2026年11月17日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$2,298.50 |
| 5 + | HK$2,229.50 |
* 參考價格
- RS庫存編號:
- 172-1043
- 製造零件編號:
- KWSE25-V1-G3
- 製造商:
- INA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | INA | |
| Series | KWSE25 | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 81.8mm | |
| Carriage Width | 70mm | |
| Dynamic Load Rating | 28000N | |
| Static Load Rating | 67000N | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 INA | ||
Series KWSE25 | ||
Product Type Linear Guide Carriage | ||
Carriage Length 81.8mm | ||
Carriage Width 70mm | ||
Dynamic Load Rating 28000N | ||
Static Load Rating 67000N | ||
Standards/Approvals No | ||
Schaeffler KWSE25 Series Linear Guide Carriage, 81.8mm Carriage Length, 70mm Carriage Width - KWSE25-V1-G3
This linear guide carriage is designed for precision in linear motion systems, featuring a carriage length of 81.8mm and a width of 70mm. The Schaeffler linear guide is capable of handling high loads with a dynamic load rating of 28000N and a static load rating of 67000N, making it suitable for demanding applications in various industries.
Features & Benefits
• High dynamic load rating for robust operation
• Exceptional static load capacity for reliable support
• Compact carriage dimensions optimise space efficiency
• Designed for seamless integration with rail widths of 23mm
• Durable construction ensures longevity and reduces maintenance
Applications
• Used for automation in manufacturing processes
• Ideal for CNC machines for improved accuracy
• Applicable in robotics for smooth motion control
• Used for assembly lines to enhance productivity
• Recommended for electrical and mechanical equipment requiring linear motion
How does the width of the rail affect the performance of the carriage?
The design accommodates a rail width of 23mm, ensuring stable and efficient operation under various load conditions.
Can this linear guide carriage be used in automated systems?
Yes, it is specifically designed for automation and can enhance the efficiency of linear motion in automated machinery.
What industries benefit most from using this type of carriage?
It is particularly beneficial in the automation, electrical, and mechanical industries where precision is critical.
How does the compact design impact installation and usage?
The compact dimensions allow for easier installation in tight spaces, ensuring versatility in various applications.
相关链接
- INA Linear Guide Carriage KWSE25-L-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-H-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-HL-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V1-G2 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-H-V2-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-HL-V2-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-L-V2-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V2-G2 KWSE25 Series, 28000 N Dynamic Load