INA Linear Guide Carriage KWSE25-H-V2-G3 KWSE25 Series, 28000 N Dynamic Load
- RS庫存編號:
- 172-1046
- 製造零件編號:
- KWSE25-H-V2-G3
- 製造商:
- INA
可享批量折扣
查看批量定價選項小計(1 件)*
HK$2,307.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$2,307.40 |
| 5 + | HK$2,258.90 |
* 參考價格
- RS庫存編號:
- 172-1046
- 製造零件編號:
- KWSE25-H-V2-G3
- 製造商:
- INA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | INA | |
| Series | KWSE25 | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 81.8mm | |
| Carriage Width | 70mm | |
| Dynamic Load Rating | 28000N | |
| Static Load Rating | 67000N | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 INA | ||
Series KWSE25 | ||
Product Type Linear Guide Carriage | ||
Carriage Length 81.8mm | ||
Carriage Width 70mm | ||
Dynamic Load Rating 28000N | ||
Static Load Rating 67000N | ||
Standards/Approvals No | ||
Linear recirculating ball bearing and guideway assemblies KUSE are full complement systems and are preloaded. They are used in applications with long unrestricted strokes, high and very high loads and high to very high rigidity. A guidance system comprises at least one carriage with a full complement ball system, a guideway and plastic closing plugs. The units can be ordered separately as carriage KWSE and guideway TKSD or as a unit KUSE. In a unit, one or more carriages are mounted on a guideway.
Load carrying capacity
Acceleration and speed
Carriages
Guideways
Located from above or below
Slot for covering strip
Multi-piece guideways
Sealing
Lubrication
Operating temperature
Standard accessories
Plastic dummy guideway
Plastic closing plugs
Corrosion-resistant designs
Suffixes
相关链接
- INA Linear Guide Carriage KWSE25-HL-V2-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-L-V2-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V2-G2 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-L-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-H-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-HL-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V1-G2 KWSE25 Series, 28000 N Dynamic Load