INA Linear Guide Carriage KWVE15-B-H-V1-G3 KWVE15 Series, 7200 N Dynamic Load
- RS庫存編號:
- 172-1055
- 製造零件編號:
- KWVE15-B-H-V1-G3
- 製造商:
- INA
享受批量購買折扣
額外添加5件可節省HK$123.00
查看批量定價選項小計(1 件)*
HK$1,173.50
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,173.50 | - |
| 5 + | HK$1,148.90 | HK$123.00 |
* 參考價格
- RS庫存編號:
- 172-1055
- 製造零件編號:
- KWVE15-B-H-V1-G3
- 製造商:
- INA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | INA | |
| Product Type | Linear Guide Carriage | |
| Series | KWVE15 | |
| Carriage Length | 61.2mm | |
| Carriage Width | 47mm | |
| Dynamic Load Rating | 7200N | |
| Static Load Rating | 14500N | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 INA | ||
Product Type Linear Guide Carriage | ||
Series KWVE15 | ||
Carriage Length 61.2mm | ||
Carriage Width 47mm | ||
Dynamic Load Rating 7200N | ||
Static Load Rating 14500N | ||
Standards/Approvals No | ||
Schaeffler KWVE15 Series Linear Guide Carriage, 7200N Dynamic Load Rating, 14500N Static Load Rating - KWVE15-B-H-V1-G3
This linear guide carriage is designed for high precision in linear motion applications. With a length of 61.2mm and a width of 47mm, this component seamlessly integrates into linear rail systems. It provides robust support with a dynamic load rating of 7200 N and a static load rating of 14500 N, ensuring reliability even in demanding environments.
Features & Benefits
• High dynamic load rating supports intensive applications
• Excellent static load rating ensures stability under heavy loads
• Compact dimensions facilitate space-saving designs
• Suitable for 15mm wide rails, optimising space efficiency
• Durable construction enhances longevity in operation
• Designed for precision linear motion applications
Applications
• Used for guiding systems in robotics
• Ideal for automated machinery and assembly lines
• Employed in CNC machinery for precise milling
• Utilised in conveyor systems for smooth operations
• Suitable for linear motion in optical equipment
What type of rail width is compatible with this linear guide carriage?
It is specifically designed for use with a 15mm wide rail, making it versatile for various applications in automated systems.
How does the load rating of this component affect its performance?
The dynamic load rating of 7200 N and static load rating of 14500 N enables effective performance in applications that experience both high load and stability demands, contributing to overall operational efficiency.
What are the implications of using a high load linear guide in automated systems?
Incorporating high load linear guides enhances the ability to support heavier components and machinery, leading to improved reliability and reduced wear in automated processes.
Can this guide carriage be utilised in harsh environments?
Yes, the robust construction of this guide carriage is designed for demanding conditions, contributing to increased durability and reduced maintenance needs in harsh working environments.
What advantages do precision linear guides offer in machinery applications?
Precision linear guides facilitate accurate movement and positioning, which is critical in applications that require high levels of accuracy and repeatability, promoting enhanced productivity in operations.
相关链接
- INA Linear Guide Carriage KWVE15-B-V1-G3 KWVE15 Series, 7200 N Dynamic Load
- INA Linear Guide Carriage KWSE35-V1-G3 KWSE35 Series, 55000 N Dynamic Load
- INA Linear Guide Carriage KWSE30-V1-G3 KWSE30 Series, 40000 N Dynamic Load
- INA Linear Guide Carriage KWSE20-V1-G3 KWSE20 Series, 22 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWVE20-B-V1-G3 KWVE20 Series, 13100 N Dynamic Load
- INA Linear Guide Carriage KWVE25-B-V1-G3 KWVE25 Series, 17900 N Dynamic Load
- INA Linear Guide Carriage KWSE25-L-V1-G3 KWSE25 Series, 35300 N Dynamic Load