INA Linear Guide Carriage KWVE45-B-V1-G2 KWVE45 Series, 69000 N Dynamic Load
- RS庫存編號:
- 172-1069
- 製造零件編號:
- KWVE45-B-V1-G2
- 製造商:
- INA
可享批量折扣
小計(1 件)*
HK$2,610.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3 件從 2026年5月12日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$2,610.90 |
| 5 + | HK$2,556.20 |
* 參考價格
- RS庫存編號:
- 172-1069
- 製造零件編號:
- KWVE45-B-V1-G2
- 製造商:
- INA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | INA | |
| Series | KWVE45 | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 140.6mm | |
| Carriage Width | 120mm | |
| Dynamic Load Rating | 69000N | |
| Static Load Rating | 141000N | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 INA | ||
Series KWVE45 | ||
Product Type Linear Guide Carriage | ||
Carriage Length 140.6mm | ||
Carriage Width 120mm | ||
Dynamic Load Rating 69000N | ||
Static Load Rating 141000N | ||
Standards/Approvals No | ||
Schaeffler KWVE45 Series Linear Guide Carriage, 45mm Rail Width, 69000N Dynamic Load Rating - KWVE45-B-V1-G2
This linear guide carriage is designed for precision linear motion applications within the automation, electronics, and mechanical industries. With a robust construction suitable for 45mm rail widths, it measures 140.6mm in length and 120mm in width, making it an ideal choice for high-performance systems. Its exceptional load ratings ensure reliability and efficiency in various operating conditions.
Features & Benefits
• High dynamic load rating of 69000 N enhances performance reliability
• Static load rating of 141000 N supports heavy-duty tasks
• Optimised for use with 45mm rail widths for compatibility
• Facilitates smooth, precise linear motion for various applications
• Durable construction designed for longevity in industrial settings
• Easily integrated into custom linear guide solutions to meet specific needs
Applications
• Ideal for use in automation systems requiring precise movement
• Utilised in assembly line machinery for improved efficiency
• Commonly employed in robotics for accurate positioning tasks
• Suitable for maintenance and production equipment in manufacturing
What are the implications of the dynamic load rating for project design?
A dynamic load rating of 69000 N indicates the carriage's capability to withstand operational loads while maintaining accurate positioning, which is crucial for high-speed applications. Engineers can confidently incorporate this component into designs that require impressive load management without sacrificing performance.
How does this product ensure longevity in demanding environments?
The linear guide carriage is constructed from robust materials specifically selected to withstand wear and tear, ensuring it maintains functionality and precision over extended periods, thus reducing the frequency of maintenance and replacement.
Can this carriage be utilised in custom applications?
Yes, the carriage is designed to be versatile, allowing for integration into bespoke linear motion systems tailored to specific project requirements. This adaptability makes it suitable for a range of industrial applications.
相关链接
- INA Linear Guide Carriage KWVE45-B-L-V1-G3 KWVE45 Series, 69000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V1-G2 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE20-V1-G3 KWSE20 Series, 22 N Dynamic Load
- INA Linear Guide Carriage KWSE30-V1-G3 KWSE30 Series, 40000 N Dynamic Load
- INA Linear Guide Carriage KWSE35-V1-G3 KWSE35 Series, 55000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V2-G2 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWVE35-B-V1-G3 KWVE35 Series, 38000 N Dynamic Load