RS PRO Guide Block MGN, 1860N Dynamic Load, 9mm Rail Width

可享批量折扣

小計(1 件)*

HK$713.70

Add to Basket
選擇或輸入數量
有庫存
  • 23 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$713.70
5 - 24HK$693.80
25 +HK$571.00

* 參考價格

RS庫存編號:
176-6665
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Manufacturer Series

MGN

For Rail Width

9mm

Carriage Length

28.9mm

Carriage Width

20mm

Dynamic Load Rating

1860N

Static Load Rating

2550N

豁免

COO (Country of Origin):
TW

RS PRO Linear Guide Ways Miniature


The RS PRO linear guide ways is miniature and lightweight which makes it suitable for use with miniature equipment. All the material for block and rail, including rolling balls and ball retainers, are made from stainless steel for anti-corrosion purpose. The recirculating steel balls are held in by a retainer to avoid these balls from falling out even when the blocks are removed from the rail installation.

Features and Benefits


• Unique design can sustain loads from all the directions
• High rigidity and accuracy

相关链接