可享批量折扣
查看批量定價選項小計(1 件)*
HK$756.80
訂單超過 HK$250.00 免費送貨
有庫存
- 31 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$756.80 |
| 5 - 24 | HK$726.60 |
| 25 + | HK$598.00 |
* 參考價格
- RS庫存編號:
- 176-6676
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Series | MGN | |
| Product Type | Guide Block | |
| Carriage Length | 42.1mm | |
| Carriage Width | 32mm | |
| Dynamic Load Rating | 4610N | |
| Static Load Rating | 5590N | |
| Carriage Material | Carbon Steel | |
| Carriage Type | Square | |
| Acceptable Rail Width | 15mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Series MGN | ||
Product Type Guide Block | ||
Carriage Length 42.1mm | ||
Carriage Width 32mm | ||
Dynamic Load Rating 4610N | ||
Static Load Rating 5590N | ||
Carriage Material Carbon Steel | ||
Carriage Type Square | ||
Acceptable Rail Width 15mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
RS PRO Linear Guide Ways Miniature
The RS PRO linear guide ways is miniature and lightweight which makes it suitable for use with miniature equipment. All the material for block and rail, including rolling balls and ball retainers, are made from stainless steel for anti-corrosion purpose. The recirculating steel balls are held in by a retainer to avoid these balls from falling out even when the blocks are removed from the rail installation.
Features and Benefits
• Unique design can sustain loads from all the directions
• High rigidity and accuracy
相关链接
- RS PRO Guide Block MGN Series, 540 N Dynamic Load
- RS PRO Guide Block MGN Series, 980 N Dynamic Load
- RS PRO Guide Block MGN Series, 1860 N Dynamic Load
- RS PRO Guide Block MGN Series, 2840 N Dynamic Load
- RS PRO Guide Block MGN Series, 3.72 kN Dynamic Load
- RS PRO Guide Block MGN Series, 6.37 kN Dynamic Load
- RS PRO Guide Block MGN Series, 0.67 kN Dynamic Load
- RS PRO Guide Block MGN Series, 2.55 kN Dynamic Load