RS PRO Guide Block HGH, 17750N Dynamic Load, 20mm Rail Width
- RS庫存編號:
- 176-6690
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
HK$1,066.40
訂單超過 HK$250.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,066.40 |
| 5 - 24 | HK$1,036.60 |
| 25 + | HK$853.10 |
* 參考價格
- RS庫存編號:
- 176-6690
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Manufacturer Series | HGH | |
| For Rail Width | 20mm | |
| Carriage Length | 77.5mm | |
| Carriage Width | 44mm | |
| Dynamic Load Rating | 17750N | |
| Static Load Rating | 27760N | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Manufacturer Series HGH | ||
For Rail Width 20mm | ||
Carriage Length 77.5mm | ||
Carriage Width 44mm | ||
Dynamic Load Rating 17750N | ||
Static Load Rating 27760N | ||
豁免
- COO (Country of Origin):
- TW
RS PRO Linear Block and Guide Rail Standard
The RS PRO linear block and guide rail standard is a heavy-duty linear guide with four balling bearing paths. The retainers prevent the ball bearings from falling out, in particular when the block the block is pulled OFF the rail during installation.
Features and Benefits
• Ball circulation system ensures light running
Applications
• For high loads and rigidity
相关链接
- RS PRO Guide Block HGH 20mm Rail Width
- RS PRO Guide Block HGH 20mm Rail Width
- RS PRO Guide Block HGH 28mm Rail Width
- RS PRO Guide Block HGH 23mm Rail Width
- RS PRO Guide Block HGH 25mm Rail Width
- RS PRO Guide Block HGH 35mm Rail Width
- RS PRO Guide Block HGH 30mm Rail Width
- RS PRO Guide Block HGH 35mm Rail Width