可享批量折扣
小計(1 件)*
HK$783.90
訂單超過 HK$250.00 免費送貨
有庫存
- 53 件準備從其他地點送貨
- 加上 20 件從 2026年5月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$783.90 |
| 5 - 24 | HK$752.50 |
| 25 + | HK$619.30 |
* 參考價格
- RS庫存編號:
- 176-6683
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Guide Block | |
| Series | HG | |
| Carriage Length | 61.4mm | |
| Carriage Width | 34mm | |
| Dynamic Load Rating | 11380N | |
| Static Load Rating | 16970N | |
| Carriage Material | Carbon Steel | |
| Carriage Type | Square | |
| Acceptable Rail Width | 15mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Guide Block | ||
Series HG | ||
Carriage Length 61.4mm | ||
Carriage Width 34mm | ||
Dynamic Load Rating 11380N | ||
Static Load Rating 16970N | ||
Carriage Material Carbon Steel | ||
Carriage Type Square | ||
Acceptable Rail Width 15mm | ||
Standards/Approvals No | ||
豁免
RS PRO Linear Block and Guide Rail Standard
The RS PRO linear block and guide rail standard is a heavy-duty linear guide with four balling bearing paths. The retainers prevent the ball bearings from falling out, in particular when the block the block is pulled OFF the rail during installation.
Features and Benefits
• Ball circulation system ensures light running
Applications
• For high loads and rigidity
相关链接
- RS PRO Guide Block HG Series, 26480 N Dynamic Load
- RS PRO Guide Block MGN Series, 4610 N Dynamic Load
- RS PRO Guide Block MGN Series, 2840 N Dynamic Load
- RS PRO Guide Block HGH Series, 38740 N Dynamic Load
- RS PRO Guide Block HGH Series, 17750 N Dynamic Load
- RS PRO Guide Block MGN Series, 980 N Dynamic Load
- RS PRO Guide Block MGN Series, 1860 N Dynamic Load
- RS PRO Guide Block MGN Series, 540 N Dynamic Load