Ewellix Makers in Motion Linear Guide Carriage Accessory LLTHZ 15 S6 LLTHZ S6 Series
- RS庫存編號:
- 184-9759
- 製造零件編號:
- LLTHZ 15 S6
- 製造商:
- Ewellix Makers in Motion
可享批量折扣
查看批量定價選項小計(1 件)*
HK$101.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$101.10 |
| 5 - 9 | HK$97.10 |
| 10 + | HK$93.00 |
* 參考價格
- RS庫存編號:
- 184-9759
- 製造零件編號:
- LLTHZ 15 S6
- 製造商:
- Ewellix Makers in Motion
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ewellix Makers in Motion | |
| Product Type | Linear Guide Carriage Accessory | |
| Series | LLTHZ S6 | |
| Carriage Length | 31.8mm | |
| Carriage Width | 18.4mm | |
| Acceptable Rail Width | 15mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Ewellix Makers in Motion | ||
Product Type Linear Guide Carriage Accessory | ||
Series LLTHZ S6 | ||
Carriage Length 31.8mm | ||
Carriage Width 18.4mm | ||
Acceptable Rail Width 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Side and inner seals integrated in carriage by standard
Equal load carrying capacity with top rigidity
Rails with dual reference sides
Low roughness on the rail surface
High performance in relation to required space
Low friction and wear with smooth running on high quality surfaces
Easy installation and adjustment with low maintenance
The lube element in size 15 to 35 is disposing oil continuously onto the raceways. It prolongs relubrication intervals to a nearly maintenance-free guide system. Scraper plate, additional front seal or seal kit are usable still.
Longer relubrication intervals1) Less maintenance costs
Easy mounting and replacement by clicking onto/over the rail
Applicable for horizontal and vertical mounting
Can be combined and ordered with standard LLT accessories, such as seal kit
Suitable for all carriage types (size 15 to 35)
Delivered ready to mount with all needed parts and illed with oil
相关链接
- Ewellix Makers in Motion Linear Guide Carriage LLTHZ 20 S6 LLTHZ S6 Series
- Ewellix Makers in Motion Linear Guide Carriage LLTHZ 25 S6 LLTHZ S6 Series
- Ewellix Makers in Motion Linear Guide Carriage LLTHZ 30 S6 LLTHZ Series
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 SU T0 P5, 19200 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 SA T0 P5, 19200 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 25 SA T0 P5, 13500 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 15 U T0 P5 LLTHC Series, 8400 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 LR T0 P5 LLTHC 30 LR Series, 33900 N Dynamic Load