享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
HK$1,095.90
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,095.90 | - |
| 5 - 9 | HK$1,052.10 | 3% |
| 10 + | HK$1,030.20 | 5% |
* 參考價格
- RS庫存編號:
- 195-0332
- 製造零件編號:
- TW-12-20
- 製造商:
- Igus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Igus | |
| Product Type | Linear Guide Carriage | |
| Series | drylin T | |
| Carriage Length | 72mm | |
| Carriage Width | 63mm | |
| Carriage Type | High Performance Carriage with Clearance Adjustment | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Igus | ||
Product Type Linear Guide Carriage | ||
Series drylin T | ||
Carriage Length 72mm | ||
Carriage Width 63mm | ||
Carriage Type High Performance Carriage with Clearance Adjustment | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The new generation of high performance and robust drylin® T linear guides are fitted with sliding elements made of iglidur® J200. Their simple construction with high-performance polymer bearing elements make them shock-resistant and durable.
New generation of high performance
Robust design
Captive bearing elements made from iglidur® J200
Standard bearing alignment
Easy installation
Material: Aluminium housing, stainless steel lid, iglidur® J200 slider
相关链接
- Igus Linear Guide Carriage TW-04-12 drylin T Series
- Igus Linear Guide Carriage TW-12-30 drylin T Series
- Igus Linear Guide Carriage TW-12-15 drylin T Series
- Igus Linear Guide Carriage TW-01-15 drylin T Series
- Igus Linear Guide Carriage TW-01-25 drylin T Series
- Igus Linear Guide Carriage TW-01-30 drylin T Series
- Igus Linear Guide Carriage TW-04-09 drylin T Series
- Igus Linear Guide Carriage TW-01-20 drylin T Series