Igus Linear Guide Bearing WJRM-01-16 DryLin W Series, 400 N Dynamic Load
- RS庫存編號:
- 747-2660
- 製造零件編號:
- WJRM-01-16
- 製造商:
- Igus
可享批量折扣
查看批量定價選項小計(1 件)*
HK$307.90
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 5 | HK$307.90 |
| 6 - 11 | HK$295.60 |
| 12 + | HK$283.30 |
* 參考價格
- RS庫存編號:
- 747-2660
- 製造零件編號:
- WJRM-01-16
- 製造商:
- Igus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Igus | |
| Series | DryLin W | |
| Product Type | Linear Guide Bearing | |
| Carriage Length | 48mm | |
| Carriage Width | 34.5mm | |
| Dynamic Load Rating | 400N | |
| Static Load Rating | 400N | |
| Carriage Material | Steel | |
| Acceptable Rail Width | 5mm | |
| Carriage Type | Roller | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Igus | ||
Series DryLin W | ||
Product Type Linear Guide Bearing | ||
Carriage Length 48mm | ||
Carriage Width 34.5mm | ||
Dynamic Load Rating 400N | ||
Static Load Rating 400N | ||
Carriage Material Steel | ||
Acceptable Rail Width 5mm | ||
Carriage Type Roller | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
DryLin W Adjustable Carriage WJUME
Uses standard DryLin W rail
Available in all 3 sizes
Customize the bearing clearance to suit the application
Unique design adjusts in small, incremental steps
No lubrication required
相关链接
- Igus Linear Guide Bearing WJRM-01-20 DryLin W Series, 550 N Dynamic Load
- Igus Linear Guide Carriage WJRM-01-10 DryLin W Series, 250 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-10-AL WJRM-01 Series, 250 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-10-BB WJRM-01 Series, 250 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-10-ES WJRM-01 Series, 250 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-16-BB WJRM-01 Series, 140 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-20-BB WJRM-01 Series, 550 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-10-ES-FG WJRM-01 Series, 250 N Dynamic Load