RS PRO MGN Series, Linear Guide Rail 5 mm width 210 mm Length
- RS庫存編號:
- 176-6659
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$801.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$801.80 |
| 5 - 24 | HK$769.70 |
| 25 + | HK$754.30 |
* 參考價格
- RS庫存編號:
- 176-6659
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Linear Guide Rail | |
| Rail Width | 5mm | |
| Rail Length | 210mm | |
| Series | MGN | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 540N | |
| Static Load Rating | 840N | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Linear Guide Rail | ||
Rail Width 5mm | ||
Rail Length 210mm | ||
Series MGN | ||
Material Stainless Steel | ||
Dynamic Load Rating 540N | ||
Static Load Rating 840N | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
RS PRO Linear Guide Rail
The RS PRO miniature linear guide ways with rail is 210mm in length. All materials for block and rail, including rolling balls and ball retainers, are stainless steel for anti-corrosion purpose. It can sustain load from all the directions and offers high rigidity and accuracy. Recirculating steel balls are held in by a retainer to avoid balls from falling out, even when the blocks are removed from the rail installation.
Features and Benefits
• Unique design
• Lightweight
Applications
• Suitable for miniature equipment
• Linear rails are the backbone of many industrial applications
相关链接
- RS PRO MGN Series, Linear Guide Rail 12 mm width 220 mm Length
- RS PRO MGN Series, Linear Guide Rail 15 mm width 630 mm Length
- RS PRO MGN Series, Linear Guide Rail 7 mm width 300 mm Length
- RS PRO MGN Series, Linear Guide Rail 9 mm width 95 mm Length
- RS PRO MGN Series, Linear Guide Rail 7 mm width 45 mm Length
- RS PRO MGN Series, Linear Guide Rail 7 mm width 180 mm Length
- RS PRO MGN Series, Linear Guide Rail 9 mm width 120 mm Length
- RS PRO MGN Series, Linear Guide Rail 9 mm width 155 mm Length