RS PRO MGN Series, Linear Guide Rail 15 mm width 430 mm Length

享受批量購買折扣

額外添加5件可節省3%

查看批量定價選項

小計(1 件)*

HK$1,222.70

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$1,222.70-
5 - 24HK$1,173.803%
25 +HK$966.0020%

* 參考價格

RS庫存編號:
176-6680
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Linear Guide Rail

Rail Width

15mm

Rail Length

430mm

Series

MGN

Material

Stainless Steel

Dynamic Load Rating

4610N

Static Load Rating

5590N

Standards/Approvals

No

豁免

COO (Country of Origin):
TW

RS Pro Linear Guide Ways Miniature


Miniature and light weight, suitable for miniature equipment.

All materials for block and rail, including rolling balls and ball retainers, are stainless steel for anti-corrosion purpose.

Unique design can sustain loads from all directions and offer high rigidity and high accuracy.

Recirculating steel balls are held in by a retainer to avoid balls from falling out even when the blocks are removed from the rail installation.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。