Parker Origa GDL Series, GDL-FD15-0350X0A-000-0000, Linear Guide Rail 15mm width 350mm Length
- RS庫存編號:
- 311-1816
- 製造零件編號:
- GDL-FD15-0350X0A-000-0000
- 製造商:
- Parker Origa
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
HK$871.86
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 5 | HK$871.86 |
| 6 + | HK$827.17 |
* 參考價格
- RS庫存編號:
- 311-1816
- 製造零件編號:
- GDL-FD15-0350X0A-000-0000
- 製造商:
- Parker Origa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Parker Origa | |
| Rail Width | 15mm | |
| Rail Length | 350mm | |
| Manufacturer Series | GDL | |
| Material | Anodised Aluminium | |
| Dynamic Load Rating | 3400N | |
| Static Load Rating | 4200N | |
| 選取全部 | ||
|---|---|---|
品牌 Parker Origa | ||
Rail Width 15mm | ||
Rail Length 350mm | ||
Manufacturer Series GDL | ||
Material Anodised Aluminium | ||
Dynamic Load Rating 3400N | ||
Static Load Rating 4200N | ||
豁免
- COO (Country of Origin):
- DE
Rails
Note
Carriages sold separately

Guides & Rails, Aluminium - Parker Origa
Lightweight aluminium carriage construction reduces moving masses and allows increased travel speeds
Designed to carry medium weight loads up to 10m/s on needle bearings which run on ground steel tracks secured into aluminium profile rails
Designed to carry medium weight loads up to 10m/s on needle bearings which run on ground steel tracks secured into aluminium profile rails
相关链接
- Parker Origa GDL Series Linear Guide Rail 15mm width 1100mm Length
- Parker Origa GDL Series Linear Guide Rail 15mm width 600mm Length
- Parker Origa GDL Series Linear Guide Rail 20mm width 850mm Length
- Parker Origa GDL Series Linear Guide Rail 25mm width 850mm Length
- Parker Origa GDL Series Linear Guide Rail 25mm width 200mm Length
- Parker Origa Linear Guide Carriage RK-FD 15mm Rail Width
- Parker Origa Linear Guide Carriage RK-FD 20mm Rail Width
- RS PRO HG Series, Linear Guide Rail 15mm width 350mm Length